HARTING Elektronik 19628160527

Hoods 16 B aluminium die-cast unpainted Style High construction IP65
$ 35.275
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19628160527.

IHS

Datasheet2 pages2 years ago

TME

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-12.05%

Supply Chain

Country of OriginGermany
Introduction Date2014-11-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 19628160527 provided by its distributors.

Hoods 16 B aluminium die-cast unpainted Style High construction IP65
Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING
Harting 19 62 816 0527 Bush Enclosure Durable grey 1 piece
Hood 90° 16B Shell Size Die Cast Aluminum Double Lock Han®
Harting Han 16EMC/B-HSE-M32 (HT) - 19628160527
Connector Accessory, Hood, Aluminum Alloy
Hood side entry Han 16B EMC 1 x 32mm HC
RS APAC
CONN HOOD SIDE ENTRY SZ16B M32
Housing Material = Die-Cast Aluminium / Series = Han® EMC/B / Size = 16B / Cable Exit Angle ° = 90 / Thread Size = M32 / Locking Method = 2 Lever
Heavy Duty Conn, 2 Lever, Size 16B; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminum Body; Locking Type:2 Lever; Rectangular Shell Size:16B; Product Range:Han Emc/B, High Temp Series Rohs Compliant: Yes |Harting 19628160527

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 62 816 0527
  • 1962-816-0527
  • 19628160527.