HARTING Elektronik 19628100526

Hoods 10 B aluminium die-cast unpainted Style High construction IP65
$ 29.524
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19628100526.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-46.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 19628100526 provided by its distributors.

Hoods 10 B aluminium die-cast unpainted Style High construction IP65
Harting 19 62 810 0526 Bush Enclosure durable and compact 1pc
CONNECTOR, POWER, HEAVY DUTY, METAL HOOD HAN 10B 2 LVR LCKING
Harting Han 10EMC/B-HSE-M25 (HT) - 19628100526
Hood 90° 10 B Shell Size Die Cast Aluminum
Connector Accessory, Hood, Aluminum Alloy
Harting Han EMC/B 10 Hood Side Entry M25
HAN EMC/B 10 HOOD SIDEENTRY M2
CONN HOOD SIDE ENTRY SZ10B M25
Housing Material = Die-Cast Aluminium / Series = Han® EMC/B / Size = 10B / Cable Exit Angle ° = 90 / Thread Size = M25 / Locking Method = 2 Lever
Hood, Side Entry, 10B, M25, 2 Lever; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminium Body; Locking Type:2 Lever; Rectangular Shell Size:10B; For Use With:Harting Han Emc/B & Han High Temp Series Heavy Rohs Compliant: Yes |Harting 19628100526

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 62 810 0526
  • 1962-810-0526