HARTING Elektronik 19628060447

Hoods 6 B aluminium die-cast unpainted Style High construction IP65
$ 31.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19628060447.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+2.82%

Supply Chain

Country of OriginGermany
Introduction Date2013-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19628060447 provided by its distributors.

Hoods 6 B aluminium die-cast unpainted Style High construction IP65
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Housing Material = Die-Cast Aluminium / Series = Han® EMC/B / Size = 6B / Cable Exit Angle ° = 180 / Thread Size = M32 / Locking Method = 1 Lever
TOP ENTRY HOOD, SIZE 6B, METAL; Series:H; TOP ENTRY HOOD, SIZE 6B, METAL; Series:Han-Modular; Accessory Type:Hood; For Use With:2 Module Han Modular Connecors; Connector Shell Size:6B; Connector Body Material:Metal; Enclosure Material:Metal; Overall Depth:60mm
HEAVY DUTY CONN, 1 LEVER, SIZE 6B; Heavy; HEAVY DUTY CONN, 1 LEVER, SIZE 6B; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminum Body; Locking Type: 1 Lever; Rectangular Shell Size: 6B; Product Rang

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 62 806 0447
  • 1962-806-0447