HARTING Elektronik 19620150546

10A EMC Hood Side Entry, Single Lever, High Construction, M25
$ 66.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19620150546.

IHS

Datasheet2 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.38%

Supply Chain

Country of OriginGermany
Introduction Date2018-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19620150546 provided by its distributors.

10A EMC Hood Side Entry, Single Lever, High Construction, M25
Heavy Duty Power Connectors METAL HOOD HAN 10A 1 LVR LCKING
Hoods 10 A aluminium die-cast unpainted IP65
HAN EMV 1962 SERIES SIDE ENTRY CONNECTOR HOOD
CONN HOOD SIDE ENTRY SZ10A M25
Heavy Duty Conn, 1 Lever, Size 10A; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:10A; For Use With:Harting Han Emc Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19620150546

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 62 015 0546
  • 1962-015-0546