HARTING Elektronik 19620031440

Han Emc Hood (size 3A) Top Entry With Metric Thread (20), Han Emc Series
$ 10.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19620031440.

IHS

Datasheet2 pages2 years ago

Future Electronics

HQonline

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-19.21%

CAD Models

Download HARTING Elektronik 19620031440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19620031440 provided by its distributors.

HAN EMC HOOD (SIZE 3A) TOP ENTRY WITH METRIC THREAD (20), HAN EMC SERIES
Heavy Duty Power Connectors METAL HOOD HAN 3A 1 LEVR LCKING
Hood 180° 3A Shell Size Zinc Die Cast Single Lock Han®
Harting Han 3EMC-HTE-2 Pegs-M20 - 19620031440
Plug housing, Han EMC 3A M20, Han EMV
Connector Accessory, Hood, Zinc Alloy
Hoods 3 A zinc die-cast unpainted

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19620031440
  • 19 62 003 1440
  • 19-62-003-1440
  • 1962-003-1440