HARTING Elektronik 19411240523

Grommet housing, size 24B, polyamide, M40, angled, cross bow locking, IP65, 19411240523
$ 35.471
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19411240523.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-63.51%

Supply Chain

Country of OriginGermany
Introduction Date2016-02-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19411240523 provided by its distributors.

Grommet housing, size 24B, polyamide, M40, angled, cross bow locking, IP65, 19411240523
Hood 90° 24B Shell Size Glass Filled Polyamide/Glass Filled Nylon Double Lock Han-Eco®
Han-Eco Modular 24B Hood Side Entry M40 w/ gland (holds cable 16-28mm)
Hood with integrated cable gland 24 B Polyamide fibre-glass reinforced
Heavy Duty Power Connectors HAN ECO 24B SIDE ENT HOOD W/ CABLE GLAND
Harting Han-Eco Mod.24-HSE-M40-glanded - 19411240523
HOOD 24B M40 WITH CABLE GLAND SIDE ENTRY FOR HAN-ECO IP65
CONN HOOD SIDE ENTRY SZ24B M40
HOOD, S/E,M40,HAN ECO,24B,WITH GLAND; Accessory Type:Hood with Cable Gland; For Use With:Han 24B Connectors; Connector Shell Size:24B; Cable Exit Angle:Side; Connector Body Material:Glass Reinforced Polyamide; SVHC:No SVHC ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 41 124 0523
  • 19-41-124-0523
  • 1941-124-0523