HARTING Elektronik 19410240301

Bulkhead housing, size 24B, polyamide, cross bow locking, IP65, 19410240301
$ 15.362
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19410240301.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+1.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19410240301 provided by its distributors.

Bulkhead housing, size 24B, polyamide, cross bow locking, IP65, 19410240301
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Heavy Duty Connector Base, Han-Eco Series, Panel Mount, 24B, Han-Eco 24B Hoods & Inserts Rohs Compliant: Yes |Harting 19 41 024 0301
HOUSING, BULKHEAD, HAN ECO, 24B; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Nylon (Polyamide), Glass Filled Body; Locking Type: 2 Lever; Rectangular Shell Size: 24B; For Use With: Han-Eco 24B Hoods

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 41 024 0301
  • 19-41-024-0301
  • 1941-024-0301