HARTING Elektronik 19410012700

Rectangular Socket Connector, Female, 1 Pos, 6-16AWG, Screw Term, Han-eco Series
$ 9.547
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19410012700.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
+65.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity281934-3
Superseal 1.5 Series 2.59 - 3.30 mm Diameter Silicon Rubber Seal Protector
TE Connectivity1-480351-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA

Descriptions

Descriptions of HARTING Elektronik 19410012700 provided by its distributors.

RECTANGULAR SOCKET CONNECTOR, FEMALE, 1 POS, 6-16AWG, SCREW TERM, HAN-ECO SERIES
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
CONTACT MODULE, PE, FEMALE, 1.5-16MM; Connector Type:Contact; Series:Han-Eco; For Use With:Han-Eco Series Connectors; Contact Gender:Socket; Contact Termination:Screw; SVHC:No SVHC (20-Jun-2011) ;RoHS Compliant: Yes
CONTACT MODULE, PE, FEMALE, 1.5-16MM; Product Range: -; Contact Gender: Socket; Wire Size AWG Max: 6AWG; Contact Termination Type: Screw; Current Rating: -; Contact Material: -; Contact Plating: -; SVHC: No SVHC (15-Jan-2018); C
Series = Han-Eco Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 1 / Insert Gender = Socket / Standards Met = CSA / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Screw Terminal / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 41 001 2700
  • 19-41-001-2700
  • 1941-001-2700