HARTING Elektronik 19407030410

Hoods 3 A zinc die-cast powder-coated IP65 / IP68 / IP69K
$ 37.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19407030410.

IHS

Datasheet2 pages2 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.68%

Supply Chain

Country of OriginGermany
Introduction Date2015-01-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 19407030410 provided by its distributors.

Hoods 3 A zinc die-cast powder-coated IP65 / IP68 / IP69K
Harting Han 3HPR Top Entry M20, RoHs confor - 19407030410
CONNECTOR, POWER, HEAVY DUTY, METAL HOOD HAN 3A SCW LCKING
HAN 3HPR-GG-SV-M20 HOOD WITH SCREW LOCKING SYSTEM
Connector Accessory, Hood, Zinc Alloy
Hood, Top Entry, 3A, M20, Screw; Product Range:Han Hpr Series; Cable Exit Angle:180°; Connector Body Material:Zinc Body; For Use With:Harting Han Hpr Series Heavy Duty Connectors; Locking Type:Screw; Rectangular Shell Size:3A Rohs Compliant: Yes |Harting 19407030410

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 40 703 0410
  • 19-40-703-0410
  • 1940-703-0410