HARTING Elektronik 19370160272

Heavy Duty Power Connectors SURFACE MOUNTING HSG 2 SIDE ENTRY 2 LEVER
$ 137.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19370160272.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-38.78%

Supply Chain

Country of OriginGermany
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1888631-1
1888631-1 - Cage Assy Pci Hsink Qsfp Thru |Amp Te Connectivity 1888631-1
TE Connectivity1888631-2
Cage Assy SAN Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-2
TE Connectivity1-1102142-2
Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Finish Loose Piece

Descriptions

Descriptions of HARTING Elektronik 19370160272 provided by its distributors.

Heavy Duty Power Connectors SURFACE MOUNTING HSG 2 SIDE ENTRY 2 LEVER
Housings surface mounting 16 B aluminium die-cast powder-coated IP65
Harting 19 37 016 0272 Socket Enclosure durable reliable 1pc
Bulkhead housing, size 16B, die-cast aluminum, 2 x M32, angled, cross bow locking, IP65, 19370160272
HAN 16M-ASG2-QB-M32 HOUSINGS,SURFACE MOUNTING,
STANDARD RECTANGULAR CONNECTOR, SIZE 16 B
CONN BASE SIDE ENTRY SZ16B M32
HEAVY DUTY HOUSING, 16B, 2 LEVER, ALUM; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminium Body; Locking Type:2 Lever; Rectangular Shell Size:16B; For Use With:Harting Han M Series Heavy Duty Connectors; RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 37 016 0272
  • 1937-016-0272