HARTING Elektronik 19370100272

Housings surface mounting 10 B aluminium die-cast powder-coated IP65
$ 204.891
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19370100272.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1888631-1
1888631-1 - Cage Assy Pci Hsink Qsfp Thru |Amp Te Connectivity 1888631-1
TE Connectivity1888631-2
Cage Assy SAN Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-2
TE Connectivity1-1102142-2
Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Finish Loose Piece

Descriptions

Descriptions of HARTING Elektronik 19370100272 provided by its distributors.

Housings surface mounting 10 B aluminium die-cast powder-coated IP65
RECTANGULAR CONNECTOR BASE, SIZE 10B, HOUSING MATERIAL ALUMINIUM DIE-CAST
Harting Han 10M-asg2-QB-M32 - 19370100272
Heavy Duty Power Connectors SURFACE MOUN
CONN BASE SIDE ENTRY SZ10B M32
10B MARINE SURFACE MOUNT HOUSI
Heavy Duty Housing, 10B, 2 Lever, Alum; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminium Body; Locking Type:2 Lever; Rectangular Shell Size:10B; For Use With:Harting Han M Series Heavy Duty Connectors; Rohs Compliant: Yes |Harting 19370100272

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 37 010 0272
  • 19-37-010-0272
  • 1937-010-0272