HARTING Elektronik 19370031750

Hoods cable to cable 3 A zinc die-cast powder-coated IP65 / IP67
$ 50.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19370031750.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+3.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 19370031750 provided by its distributors.

Hoods cable to cable 3 A zinc die-cast powder-coated IP65 / IP67
CONNECTOR, POWER, HEAVY DUTY, CABLE TO CABLE HOOD HAN 3A METAL
Harting 19 37 003 1750 Connector Enclosure robust durable 1pc
Hood 180° 3 Shell Size Powder Zinc Die Cast Han®
Harting Han 3M-kg-QB-M20 - 19370031750
Rectangular Connector Housing,57 mm H
CONN HOOD CPLNG BOTTOM SZ3A M20
Hood, Top Entry, 3A, Pg11, 1 Lever; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Zinc Body; Locking Type:1 Lever; Rectangular Shell Size:3A; For Use With:Harting Han M Series Heavy Duty Connectors; Product Rohs Compliant: Yes |Harting 19370031750

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 37 003 1750
  • 19-37-003-1750
  • 1937-003-1750