HARTING Elektronik 19370031440

Hood 180° 3A Shell Size Powder Zinc Die Cast Single Lock Han®
$ 27.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19370031440.

IHS

Datasheet2 pages2 years ago

element14 APAC

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.37%

Supply Chain

Country of OriginGermany
Introduction Date2018-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of HARTING Elektronik 19370031440 provided by its distributors.

Hood 180° 3A Shell Size Powder Zinc Die Cast Single Lock Han®
Heavy Duty Power Connectors METAL HOOD HAN 3A 1 LVR LCKING
Harting 19 37 003 1440 Bush Enclosure durable precise 1pc
Harting Han M Hood Top Entry 2 Pegs M20 - 19370031440
Grommet housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP65/IP67, 19370031440
Hoods 3 A zinc die-cast powder-coated IP65 / IP67
M20 Rectangular Connector Hood,60 mm H
HAN M 1937 SERIES TOP ENTRY CONNECTOR HOOD
HOOD, TOP ENTRY, M20, 1 LEVER; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Zinc Body; Locking Type: 1 Lever; Rectangular Shell Size: 3A; For Use With: Harting Han M Series Heavy Duty Connectors; Produ
CONNECTOR BACKSHELL; Series:Han® Q; Accessory Type:Top Entry Hood; For Use With:Han M Series Industrial Connectors; Connector Shell Size:3A; Cable Exit:180°; Connector Body Material:Aluminum Diecast; Body Material:Metal ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19370031440
  • 19 37 003 1440
  • 19-37-003-1440
  • 1937-003-1440