HARTING Elektronik 19300241541

Hoods 24 B aluminium die-cast powder-coated Style Low construction IP65
$ 22.031
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300241541.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-8.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of HARTING Elektronik 19300241541 provided by its distributors.

Hoods 24 B aluminium die-cast powder-coated Style Low construction IP65
SIDE ENTRY, M25, SINGLE LOCKING LEVER, ALUMINUM, POWDER-COATED, HAN B SERIES
Heavy Duty Connector Hood, M25 Side Entry, 2 Pegs, Low Profile, Han B Series, 90 , 24B Rohs Compliant: Yes |Harting 19 30 024 1541
Heavy Duty Power Connectors HAN 24B M25 SIDE METAL HOOD
Harting Han B Hood Side Entry M25 - 19300241541
Grommet housing, size 24B, die-cast aluminum, M25, angled, longitudinal bow locking, IP65/IP66/IP67, 19300241541
Hood 24 Shell Size Powder Aluminum Die Cast
Connector Accessory, Hood, Aluminum Alloy
M25 Rectangular Connector Hood,62.5 mm H
CONN HOOD SIDE ENTRY SZ24B M25
HOOD, 24B, SIDE ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 24B; For Use With: Han 24B Inserts & Bases; Product Range:

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19300241541
  • 19 30 024 1541
  • 1930-024-1541