HARTING Elektronik 19300241531

Hoods 24 B aluminium die-cast powder-coated Style Low construction IP65
$ 24.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300241531.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-2.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialPT06E-12-8S(SR)
connector, metal circular, str plug w/cable clamp, size 12, 8 #20 solder socket cont
Amphenol AerospaceTV06RW-13-8S
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
TE Connectivity5520259-4
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3

Descriptions

Descriptions of HARTING Elektronik 19300241531 provided by its distributors.

Hoods 24 B aluminium die-cast powder-coated Style Low construction IP65
Harting 19 30 024 1531 Bush Enclosure durable and reliable 1pc
RECT CONNECTR HOOD, SIZE 24 B, WT 275.80 G, ALUMINIUM DIE-CAST
Heavy Duty Power Connectors Han B Hood Side Entry M25
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 24B / Cable Exit Angle ° = 90 / Thread Size = M25 / Locking Method = 2 Lever
Heavy Duty Conn, 2 Lever, Size 24B; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminum Body; Locking Type:2 Lever; Rectangular Shell Size:24B; For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300241531

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 024 1531
  • 19-30-024-1531
  • 1930-024-1531