HARTING Elektronik 19300241522

Hoods 24 B aluminium die-cast powder-coated Style Low construction IP65
$ 18.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300241522.

IHS

Datasheet2 pages2 years ago

Newark

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.25%

Supply Chain

Country of OriginGermany
Introduction Date2007-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19300241522 provided by its distributors.

Hoods 24 B aluminium die-cast powder-coated Style Low construction IP65
Heavy Duty Connector Hood, M32 Side Entry, 4 Pegs, Low Profile, Han B Series, 90 , 24B Rohs Compliant: Yes |Harting 19 30 024 1522
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 24B / Cable Exit Angle ° = 90 / Thread Size = M32 / Locking Method = 2 Lever / Connector Mounting Type = Bulkhead Mount
HOOD, 24B, SIDE ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 24B; For Use With: Han 24B Inserts & Bases; Product Range:

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 024 1522
  • 19-30-024-1522
  • 1930-024-1522