HARTING Elektronik 19300241271

Harting 19 30 024 1271 Han® 24 B Base SM Housing Side Entry M25 2 Lever
$ 31.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300241271.

IHS

Datasheet3 pages2 years ago

Newark

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-3.98%

Supply Chain

Country of OriginGermany
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of HARTING Elektronik 19300241271 provided by its distributors.

Harting 19 30 024 1271 Han® 24 B Base SM Housing Side Entry M25 2 Lever
CONNECTOR, POWER, HEAVY DUTY, SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY
Housings surface mounting 24 B aluminium die-cast powder-coated IP65
HARTING 19300241271 HAN B BASE SURFACE LC 1 LEVER,2 X M25,
Heavy Duty Connector Base, Dual Side Entry M25, Low Profile, Han B Series, Surface Mount, 24B Rohs Compliant: Yes
Shrink Boot Adapters Base Surface
CONN BASE SIDE ENTRY SZ24B M25
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 24B / Cable Exit Angle ° = 90 / Thread Size = 2x M25 / Locking Method = 2 Lever / Connector Mounting Type = Surface Mount
RECT HOUSING, HAN 24B HOOD/INSERT; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 24B; For Use With: Han 24B Hoods & Inserts; Product Rang

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19300241271
  • 19 30 024 1271
  • 19-30-024-1271
  • 1930-024-1271