HARTING Elektronik 19300240448

HOOD, 24B, TOP ENTRY, ALUMINIUM, M40; Series: Han B; Cable Exit Angle: 180°; Recta
$ 37.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300240448.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-13.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06E-14-18P(SR)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialPT06E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-15S(SR)
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 19300240448 provided by its distributors.

HOOD, 24B, TOP ENTRY, ALUMINIUM, M40; Series:Han B; Cable Exit Angle:180°; Recta
Hoods 24 B aluminium die-cast powder-coated Style High construction IP65
Harting Han B Hood Top Entry HC 2 Reels M40 - 19300240448
Hood 180° 24 Shell Size Powder Aluminum Die Cast Han®
CONNECTOR POWER HEAVY DUTY LOCKING HOOD, HAN B SERIES
Connector Accessory, Hood, Aluminum Alloy
M40 Rectangular Connector Hood,75.5 mm H
24B Hood Top Entry Single Lever -R-M40
HAN B HOOD TOP ENTRY HC 2 REE LS M40
HOOD, TOP ENTRY, 24B, M40, 1 LEVER; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 24B; For Use With: Harting Han B Series Heavy Duty Connec

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 024 0448
  • 19-30-024-0448
  • 1930-024-0448