HARTING Elektronik 19300240447

HOOD, 24B, TOP ENTRY, ALUMINIUM, M32; Series: Han B; Cable Exit Angle: 180°; Recta
$ 40.042
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300240447.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-54.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of HARTING Elektronik 19300240447 provided by its distributors.

HOOD, 24B, TOP ENTRY, ALUMINIUM, M32; Series:Han B; Cable Exit Angle:180°; Recta
Hoods 24 B aluminium die-cast powder-coated Style High construction IP65
Harting 19 30 024 0447 Bush Enclosure robust and durable for secure fit
CONNECTOR POWER HEAVY DUTY HAN 24B M32 TOP METAL HOOD, HAN B SERIES
Harting Han B Hood Top Entry HC 2 Reels M32 - 19300240447
Hood 180° 24 Shell Size Powder Aluminum Die Cast Han®
Grommet housing, size 24B, die-cast aluminum, M32, straight, longitudinal bow locking, IP65/IP66/IP67, 19300240447
Connector Accessory, Hood, Aluminum Alloy
M32 Rectangular Connector Hood,75.5 mm H
HARTING 19300240447 トップエントリフード

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 024 0447
  • 1930-024-0447