HARTING Elektronik 19300161271

Housings surface mounting 16 B aluminium die-cast powder-coated IP65
$ 30.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300161271.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+63.19%

Supply Chain

Country of OriginGermany
Introduction Date2017-07-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1888631-2
Cage Assy SAN Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-2
TE Connectivity1888631-1
1888631-1 - Cage Assy Pci Hsink Qsfp Thru |Amp Te Connectivity 1888631-1
TE Connectivity1888968-2
Connector Accessories 38 POS 0.8mm QSFP Gage Assembly With Heat Sink Nickel Silver Tray
TE Connectivity1888968-3
EVERCLEAR Series Conn Cage+ Nw Hsink Behind Qsfp Through Hole Modular Jack
TE Connectivity1-1102248-2
Connector Accessories Surface Mounted Housing Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity1-1102122-2
Heavy Duty Pwr-Conn Housing Size 2 Ha.10.agd-Lb |Amp Te Connectivity 1-1102122-2
TE Connectivity1-1102330-1
Connector Accessories Surface Mounted Housing Die Cast Aluminum Silver Gray Loose Piece

Descriptions

Descriptions of HARTING Elektronik 19300161271 provided by its distributors.

Housings surface mounting 16 B aluminium die-cast powder-coated IP65
Heavy Duty Connector Base, Dual Side Entry M25, Low Profile, Han B Series, Surface Mount, 16B Rohs Compliant: Yes |Harting 19 30 016 1271
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 16B / Cable Exit Angle ° = 90 / Thread Size = 2x M25 / Locking Method = 2 Lever / Connector Mounting Type = Surface Mount
RECT HOUSING, HAN 16B HOOD/INSERT; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 16B; For Use With: Han 16B Hoods & Inserts; Product Rang

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 016 1271
  • 1930-016-1271