HARTING Elektronik 19300160448

Hoods 16 B aluminium die-cast powder-coated Style High construction IP65
$ 34.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300160448.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+21.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 19300160448 provided by its distributors.

Hoods 16 B aluminium die-cast powder-coated Style High construction IP65
Hood 180° 16B Shell Size Powder Die Cast Aluminum Single Lock Han®
Heavy Duty Power Connectors METAL HOOD HAN 16B 1 LVR LCKING
Harting Han 16 B Hood Top Entry M40 - 19300160448
HOOD ALUMINUM TOP ENTRY 16B M40 IP65 GRAY HAN B SERIES
Connector Accessory, Hood, Aluminum Alloy
M40 Rectangular Connector Hood,75.6 mm H
HOOD, TOP ENTRY, 16B, M40, 1 LEVER; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:16B; For Use With:Harting Han B Series Heavy Duty Connectors RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 016 0448
  • 19-30-016-0448
  • 1930-016-0448