HARTING Elektronik 19300160428

Hoods 16 B aluminium die-cast powder-coated Style High construction IP65
$ 25.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300160428.

IHS

Datasheet2 pages2 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-49.66%

Supply Chain

Country of OriginGermany
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 19300160428 provided by its distributors.

Hoods 16 B aluminium die-cast powder-coated Style High construction IP65
HOOD, HIGH CONSTRUCTION, DOUBLE LOCKING LEVER, TOP ENTRY, 1X M40, 16B SERIES
Hood Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant
Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LEVERS
Hood 180° 16 Shell Size Powder Aluminum Die Cast Han®
Heavy Duty Connector Hood, M40 Top Entry, 4 Pegs, High Profile, Han B Series, 180 , 16B RoHS Compliant: Yes
Harting Han B Hood Top Entry HC M40 - 19300160428
M40 Rectangular Connector Hood,75.6 mm H
HOOD, 16B, TOP ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 16B; For Use With: Han 16B Inserts & Bases; Product Range: Ha

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 016 0428
  • 19-30-016-0428
  • 1930-016-0428