HARTING Elektronik 19300101540

Hoods 10 B aluminium die-cast powder-coated Style Low construction IP65
$ 18.913
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300101540.

IHS

Datasheet2 pages2 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.27%

Supply Chain

Country of OriginGermany
Introduction Date2011-01-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 19300101540 provided by its distributors.

Hoods 10 B aluminium die-cast powder-coated Style Low construction IP65
CONNECTOR POWER HEAVY DUTY METAL HOOD HAN 10B 1 LVR LCKING, HAN B SERIES
Harting Han B Hood Side Entry LC 2 Reels M2 - 19300101540
Hood 10 Shell Size Powder Aluminum Die Cast
Connector Accessory, Hood, Aluminum Alloy
M20 Rectangular Connector Hood,57 mm H
Han B Hood Side Ent LC 2 RLM20
Heavy Duty Connector Hood, M20 Side Entry, 2 Pegs, Low Profile, Han B Series, 90 , 10B Rohs Compliant: Yes |Harting 19 30 010 1540
OPTOISO 5KV 1CH GATE DRIVER 6SO
CONN HOOD SIDE ENTRY SZ10B M20
HOOD, 10B, SIDE ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 10B; For Use With: Han 10B Inserts & Bases; Product Range:

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 010 1540
  • 1930-010-1540