HARTING Elektronik 19300101440

Hood Connector, Top Entry, M20, Size 10B, IP65, Water Resistant, Han B Series
$ 23.902
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300101440.

IHS

Datasheet2 pages2 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-23.24%

Supply Chain

Country of OriginGermany
Introduction Date2017-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 19300101440 provided by its distributors.

HOOD CONNECTOR, TOP ENTRY, M20, SIZE 10B, IP65, WATER RESISTANT, HAN B SERIES
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Heavy Duty Connector Hood, M20 Top Entry, 2 Pegs, Low Profile, Han B Series, 180 , 10B Rohs Compliant: Yes |Harting 19 30 010 1440
HOOD, 10B, TOP ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 10B; For Use With: Han 10B Inserts & Bases; Product Range: Ha

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 010 1440
  • 1930-010-1440