HARTING Elektronik 19300101255

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY
$ 27.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300101255.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+47.59%

Supply Chain

Country of OriginGermany
Introduction Date2015-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1888631-1
1888631-1 - Cage Assy Pci Hsink Qsfp Thru |Amp Te Connectivity 1888631-1
TE Connectivity1888631-2
Cage Assy SAN Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-2
TE Connectivity1888968-2
Connector Accessories 38 POS 0.8mm QSFP Gage Assembly With Heat Sink Nickel Silver Tray
TE Connectivity1888968-3
EVERCLEAR Series Conn Cage+ Nw Hsink Behind Qsfp Through Hole Modular Jack
TE Connectivity1-1102248-2
Connector Accessories Surface Mounted Housing Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity1-1102330-1
Connector Accessories Surface Mounted Housing Die Cast Aluminum Silver Gray Loose Piece

Descriptions

Descriptions of HARTING Elektronik 19300101255 provided by its distributors.

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY
Housings surface mounting 10 B aluminium die-cast powder-coated IP65
PANEL MOUNT, 10B, SIDE ENTRY, SINGLE LEVER, IP65, ALUMINIUM, HAN B SERIES
Harting Han B Base SM LC plastic cover M20 - 19300101255
CONN BASE SIDE ENTRY SZ10B M20
Heavy Duty Housing, 10B, 1 Lever, Alum; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:10B; For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300101255

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19-30-010-1255
  • 1930-010-1255