HARTING Elektronik 19300101231

Box Mounting Base 90° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
$ 26.985
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300101231.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-17.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1888631-1
1888631-1 - Cage Assy Pci Hsink Qsfp Thru |Amp Te Connectivity 1888631-1
TE Connectivity1888631-2
Cage Assy SAN Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-2
TE Connectivity1888968-2
Connector Accessories 38 POS 0.8mm QSFP Gage Assembly With Heat Sink Nickel Silver Tray
TE Connectivity1888968-3
EVERCLEAR Series Conn Cage+ Nw Hsink Behind Qsfp Through Hole Modular Jack
TE Connectivity1-1102248-2
Connector Accessories Surface Mounted Housing Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity1-1102330-1
Connector Accessories Surface Mounted Housing Die Cast Aluminum Silver Gray Loose Piece

Descriptions

Descriptions of HARTING Elektronik 19300101231 provided by its distributors.

Box Mounting Base 90° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
Housings surface mounting 10 B aluminium die-cast powder-coated IP65
PANEL MOUNT, 10B, SIDE ENTRY, DOUBLE LEVER, IP65, 1X M25, HAN B SERIES
Bulkhead housing, size 10B, die-cast aluminum, M25, angled, cross bow locking, IP65, 19300101231
Harting 1930101231 Socket Enclosure durable compact 1pc
Harting Han 10B Base Surface LC 1 x M25 - 19300101231
Heavy Duty Power Connectors BASE 2 LVR 1 ENTRY HAN B
HAN B Series Size 10B Hood Side Entry Gray
Rectangular Connector Housing,53.8 mm H
HARTING 19300101231 ヘビーデューティ電源コネクタハウジング
CONN BASE SIDE ENTRY SZ10B M25
Heavy Duty Connector Base, Dual Side Entry M25, Low Profile, Han B Series, Surface Mount, 10B Rohs Compliant: Yes |Harting 19 30 010 1231
RECT HOUSING, HAN 10B HOOD/INSERT; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 10B; For Use With: Han 10B Hoods & Inserts; Product Rang

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 010 1231
  • 19-30-010-1231
  • 1930-010-1231