HARTING Elektronik 19300100547

Hoods 10 B aluminium die-cast powder-coated Style High construction IP65
$ 31.435
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300100547.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.63%

Supply Chain

Country of OriginGermany
Introduction Date2014-07-24
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Amphenol Industrial97-3106A-14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-14S-7S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-16-10S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonKJB7T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3106E10SL-3S-B
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 19300100547 provided by its distributors.

Hoods 10 B aluminium die-cast powder-coated Style High construction IP65
Harting 19 30 010 0547 Bush Enclosure durable and versatile 1pc
HOOD, 10B, SIDE ENTRY, ALUMINUM, SINGLE LOCKING LEVER, HAN B SERIES
Harting Han B Hood Side Entry HC 2 Reels M3 - 19300100547
Heavy Duty Power Connectors HAN 10B M32 SIDE METAL HOOD
Hood 90° 10 Shell Size Powder Aluminum Die Cast
M32 Rectangular Connector Hood,72 mm H
Single Lever Standard Insert Hood B10
CONN HOOD SIDE ENTRY SZ10B M32
HOOD, 10B, SIDE ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 10B; For Use With: Han 10B Inserts & Bases; Product Range:

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 010 0547
  • 19-30-010-0547
  • 1930-010-0547