HARTING Elektronik 19300100447

Hoods 10 B aluminium die-cast powder-coated Style High construction IP65
$ 36.091
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300100447.

Burklin Elektronik

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+142%

CAD Models

Download HARTING Elektronik 19300100447 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2014-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 19300100447 provided by its distributors.

Hoods 10 B aluminium die-cast powder-coated Style High construction IP65
Hood Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant
Harting 19 30 010 0447 Bush Enclosure durable single piece design
CONNECTOR POWER HEAVY DUTY HAN 10B M32 TOP METAL HOOD, HAN B SERIES
Hood 180° 10 Shell Size Powder Aluminum Die Cast Han®
Connector Accessory, Hood, Aluminum Alloy
Grommet housing, size 10B, die-cast aluminum, 1xM32, straight, longitudinal bow locking, IP65/IP66/IP67, 19300100447
M32 Rectangular Connector Hood,71.6 mm H
Harting Han 10B-gg-R-M32 - 19300100447
Heavy Duty Connector Hood, M32 Top Entry, 2 Pegs, High Profile, Han B Series, 180 , 10B Rohs Compliant: Yes |Harting 19 30 010 0447
HOOD, 10B, TOP ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 10B; For Use With: Han 10B Inserts & Bases; Product Range: Ha

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 010 0447
  • 19-30-010-0447
  • 1930-010-0447