HARTING Elektronik 19300100428

Hoods 10 B aluminium die-cast powder-coated Style High construction IP65
$ 25.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300100428.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-29.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of HARTING Elektronik 19300100428 provided by its distributors.

Hoods 10 B aluminium die-cast powder-coated Style High construction IP65
Harting 19 30 010 0428 Bush Enclosure Single Piece Durable Compact
Hood 180° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
CONNECTOR, POWER, HEAVY DUTY, HAN B HOOD TOPENTRY HC 4PEGS M40
Harting Han B Hood Top Entry HC 4 Pegs M40 - 19300100428
M40 Rectangular Connector Hood,71.6 mm H
HAN B HOOD TOP ENTRY HC 4P EGS
Hood, Top Entry, 10B, M40, 2 Lever; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminium Body; Locking Type:2 Lever; Rectangular Shell Size:10B; For Use With:Harting Han B Series Heavy Duty Connectors; Productrohs Compliant: Yes |Harting 19300100428

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 010 0428
  • 1930-010-0428