HARTING Elektronik 19300100272

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY
$ 35.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300100272.

IHS

Datasheet3 pages2 years ago

Newark

ODG (Origin Data Global)

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.90%

Supply Chain

Country of OriginGermany
Introduction Date2014-02-11
Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of HARTING Elektronik 19300100272 provided by its distributors.

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY
Heavy Duty Connector Base, Dual Side Entry M32, High Profile, Han B Series, Surface Mount, 10B Rohs Compliant: Yes |Harting 19 30 010 0272
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 10B / Cable Exit Angle ° = 90 / Thread Size = 2x M32 / Locking Method = 2 Lever / Connector Mounting Type = Surface Mount
RECT HOUSING, HAN 10B HOOD/INSERT; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 10B; For Use With: Han 10B Hoods & Inserts; Product Rang

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19300100272
  • 19 30 010 0272
  • 19-30-010-0272
  • 1930-010-0272