HARTING Elektronik 19300062255

Panel Mount, 6B, Side Entry, Single Lever, IP65, Aluminium Die-cast, Han B Serie
$ 38.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300062255.

IHS

Datasheet3 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-12.09%

Supply Chain

Country of OriginGermany
Introduction Date2015-05-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1888631-1
1888631-1 - Cage Assy Pci Hsink Qsfp Thru |Amp Te Connectivity 1888631-1
TE Connectivity1888631-2
Cage Assy SAN Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-2
TE Connectivity1888968-2
Connector Accessories 38 POS 0.8mm QSFP Gage Assembly With Heat Sink Nickel Silver Tray

Descriptions

Descriptions of HARTING Elektronik 19300062255 provided by its distributors.

PANEL MOUNT, 6B, SIDE ENTRY, SINGLE LEVER, IP65, ALUMINIUM DIE-CAST, HAN B SERIE
Housings surface mounting 6 B aluminium die-cast powder-coated IP65
Harting 19 30 006 2255 Socket Enclosure durable high quality 1pc
Heavy Duty Power Connectors SURFACE MOUNTNG HSG 1 SIDE ENTRY
Han 6B-Asg1-Lb-K-M20 Rohs Compliant: Na |Harting 19300062255
Bulkhead housing, size 6B, die-cast aluminum, M20, angled, longitudinal bow locking, IP65, 19300062255
Harting Han 6B Base Surface 1 lever M20 - 19300062255
HEAVY DUTY HOUSING, 6B, 1 LEVER, ALUM; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 6B; For Use With: Harting Han B Series Heavy Duty Co

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 006 2255
  • 19-30-006-2255
  • 1930-006-2255