HARTING Elektronik 19300061750

Hood - Coupling Connector Bottom Entry M20 6B IP65 - Dust Tight, Water Resista
$ 31.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300061750.

IHS

Datasheet3 pages2 years ago

Farnell

Newark

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.59%

CAD Models

Download HARTING Elektronik 19300061750 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HARTING Elektronik 19300061750 provided by its distributors.

Hood - Coupling Connector Bottom Entry M20 6B IP65 - Dust Tight, Water Resista
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 6B / Cable Exit Angle ° = 180 / Thread Size = M20 / Locking Method = 1 Lever
DUST COVERS AND CAPS; Series:Han-Modular; Accessory Type:Cable to Cable Hood; For Use With:Han 6B Connectors; Connector Shell Size:6B; Connector Body Material:Metal; Body Material:Metal ;RoHS Compliant: NA
HOOD, TOP ENTRY, 6B, M20, 1 LEVER; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 6B; For Use With: Harting Han B Series Heavy Duty Connecto

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 006 1750
  • 19-30-006-1750
  • 1930-006-1750