HARTING Elektronik 19300060546

Hoods 6 B aluminium die-cast powder-coated Style High construction IP65
$ 20.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300060546.

IHS

Datasheet2 pages2 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-43.27%

Supply Chain

Country of OriginGermany
Introduction Date2018-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HARTING Elektronik 19300060546 provided by its distributors.

Hoods 6 B aluminium die-cast powder-coated Style High construction IP65
Hood Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant
CONNECTOR POWER HEAVY DUTY HAN 6B M25 SIDE ENT METAL HOOD, HAN B SERIES
Harting Han B Hood Side Entry HC 2 Pegs M25 - 19300060546
Heavy Duty Connector Hood, M32 Top Entry, 2 Pegs, High Profile, Han B Series, 90 , 6B RoHS Compliant: Yes
Grommet housing, size 6B, die-cast aluminum, M25, angled, longitudinal bow locking, IP65/IP66/IP67, 19300060546
Hood 6 Shell Size Powder Aluminum Die Cast
M25 Rectangular Connector Hood,72 mm H
HARTING 19300060546 ヘビーデューティ電源コネクタフード
HOOD, 6B, SIDE ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 6B; For Use With: Han 6B Inserts & Bases; Product Range: Han

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 006 0546
  • 19-30-006-0546
  • 1930-006-0546