HARTING Elektronik 19300060447

Hoods 6 B aluminium die-cast powder-coated Style High construction IP65
$ 20.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300060447.

IHS

Datasheet2 pages2 years ago

Newark

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.46%

CAD Models

Download HARTING Elektronik 19300060447 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HARTING Elektronik 19300060447 provided by its distributors.

Hoods 6 B aluminium die-cast powder-coated Style High construction IP65
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 6B / Cable Exit Angle ° = 180 / Thread Size = M32 / Locking Method = 1 Lever / Connector Mounting Type = Bulkhead Mount
TOP ENTRY HOOD, SIZE 6B, METAL; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:6B; For Use With:Han 6B Inserts & Bases; Product Range:Han B
Hood; Series:Han B; Accessory Type:Top Entry Hood; For Use With:Han B Series Industrial Connectors; Connector Shell Size:6B; Cable Exit:180°; Connector Body Material:Aluminum; External Width:43mm; Length/Height, External:72mm ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 006 0447
  • 19-30-006-0447
  • 1930 006 0447
  • 1930-006-0447