Descriptions of HARTING Elektronik 19300060291 provided by its distributors.
Base - Box Mount Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant
Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 2 SIDE ENTRY
SURFACE MOUNTED , 6B, SIDE ENTRY, SINGLE LEVER, IP65, 2X M25, HAN B SERIES
Harting 19 30 006 0291 Socket Enclosure durable single piece design
Housings surface mounting 6 B aluminium die-cast powder-coated IP65
Bulkhead housing, size 6B, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP65, 19300060291
Harting Han B Base SM HC plastic cover 2 x M25
Connector Accessory, Hood, Aluminium Alloy
Harting Han 6B-asg2-LB-M25 - 19300060291
Rectangular Connector Housing,73.5 mm H
Hood 90° 6 Shell Size Gray Steel
Heavy Duty Connector Base, Dual Side Entry M25, High Profile, Han B Series, Surface Mount, 6B Rohs Compliant: Yes |Harting 19 30 006 0291
RECT HOUSING, HAN 6B HOOD/INSERT; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 6B; For Use With: Han 6B Hoods & Inserts; Product Range: H