HARTING Elektronik 19200320427

Hoods 32 A aluminium die-cast powder-coated Style High construction IP65
$ 28.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200320427.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-3.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 19200320427 provided by its distributors.

Hoods 32 A aluminium die-cast powder-coated Style High construction IP65
Heavy Duty Power Connectors HAN 32A M32 TOP ENT METAL HOOD
Harting Han A Hood Top Entry HC 4 Pegs M32 - 19200320427
Hood 180° 32A Shell Size Powder Die Cast Aluminum Han®
HAN A 1920000 SERIES TOP ENTRY CONNECTOR HOOD
HAN 32A 1XM32 DBL LOCKING HOOD
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 32A / Cable Exit Angle ° = 180 / Thread Size = M32 / Locking Method = 2 Lever
Hood, Top Entry, 32A, M32, 2 Lever; Product Range:Han A Series; Cable Exit Angle:180°; Connector Body Material:Aluminium Body; For Use With:Harting Han A Series Heavy Duty Connectors; Locking Type:2 Lever; Rectangular Shell Size:32A Rohs Compliant: Yes |Harting 19200320427

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 20 032 0427
  • 1920-032-0427