HARTING Elektronik 19200161540

Hoods 16 A aluminium die-cast powder-coated Style Low construction IP65
$ 16.196
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200161540.

IHS

Datasheet2 pages2 years ago

element14 APAC

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 19200161540 provided by its distributors.

Hoods 16 A aluminium die-cast powder-coated Style Low construction IP65
Heavy Duty Connector Hood, M20 Side Entry, 2 Pegs, Low Profile, Han A Series, 90 , 16A Rohs Compliant: Yes |Harting 19 20 016 1540
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 16A / Cable Exit Angle ° = 90 / Thread Size = M20 / Locking Method = 1 Lever
CARRIER HOOD; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 16A; For Use With: Han 16A Inserts & Bases; Product Range: Han A Series; SVHC: N

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 20 016 1540
  • 19-20-016-1540
  • 1920-016-1540