HARTING Elektronik 19200161440

Hoods 16 A aluminium die-cast powder-coated Style Low construction IP65
$ 18.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200161440.

IHS

Datasheet2 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

element14

Inventory History

3 month trend:
-4.06%

Supply Chain

Country of OriginGermany
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 19200161440 provided by its distributors.

Hoods 16 A aluminium die-cast powder-coated Style Low construction IP65
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 16A / Cable Exit Angle ° = 180 / Thread Size = M20 / Locking Method = 1 Lever
TOP ENTRY HOOD, SIZE 16A, METAL; Series:; TOP ENTRY HOOD, SIZE 16A, METAL; Series:Staf; For Use With:Han A Standard Hoods / Housings; Connector Body Material:Metal; Accessory Type:Top Entry Connector Hood; Connector Shell Size:16A; Enclosure Material:Metal

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19200161440
  • 19 20 016 1440
  • 1920-016-1440