HARTING Elektronik 19200160546

Heavy Duty Connector, M25 Side Entry, 2 Pegs, High Profile, Hood, Side Entry, Aluminium Body
$ 18.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200160546.

IHS

Datasheet2 pages2 years ago

element14 APAC

Newark

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 19200160546 provided by its distributors.

Heavy Duty Connector, M25 Side Entry, 2 Pegs, High Profile, Hood, Side Entry, Aluminium Body
Hoods 16 A aluminium die-cast powder-coated Style High construction IP65
Harting Han A Hood Side Entry HC 2 Pegs M25 - 19200160546
HOOD RECT SIDE ENTRY 16 A M25 SINGLE LEVER, HAN A SERIES
HAN A Series Size 16A Side Entry Hood Gray
Hood 90° 16 Shell Size Powder Aluminum Die Cast
Connector Accessory, Hood, Aluminium Alloy
M25 Rectangular Connector Hood,70.3 mm H
CONN HOOD SIDE ENTRY SZ16A M25
HAN 16A SINGLE LOCK LEVER HOOD
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 16A / Cable Exit Angle ° = 90 / Thread Size = M25 / Locking Method = 1 Lever
HOOD 16A SINGLE LEVER; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 16A; For Use With: Han 16A Inserts & Bases; Product Range: Han A Serie

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 20 016 0546
  • 19 20 016 0546.
  • 1920-016-0546