HARTING Elektronik 19200160446

Hoods 16 A aluminium die-cast powder-coated Style High construction IP65
$ 21.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200160446.

IHS

Datasheet2 pages2 years ago

Newark

ODG (Origin Data Global)

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.29%

Supply Chain

Country of OriginGermany
Introduction Date2014-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19200160446 provided by its distributors.

Hoods 16 A aluminium die-cast powder-coated Style High construction IP65
CONNECTOR POWER HEAVY DUTY HAN 16A M25 TOP ENT METAL HOOD, HAN A SERIES
Gray M25 Thread Base Locking Clip IP65 Han-A Top Entry Hood
Harting Han A Hood Top Entry HC 2 Pegs M25
M25 Rectangular Connector Hood,70 mm H
Harting 19200160446 - 19200160446
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 16A / Cable Exit Angle ° = 180 / Thread Size = M25 / Locking Method = 1 Lever
Hood, 16A, Top Entry, Aluminium; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:16A; Product Range:Han A Series; Cable Exit Angle:180° Rohs Compliant: Yes |Harting 19 20 016 0446

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19200160446
  • 19 20 016 0446
  • 1920-016-0446