HARTING Elektronik 19200160290

Surface Mount Housing 90° 16A Shell Size Powder Die Cast Aluminum Single Lock Han®
$ 29.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200160290.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+23.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1102296-2
Connector Accessories Rectangular Housing Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity1-1102291-2
Heavy Duty Power Connectors Hb Housing Size 8 |Amp Te Connectivity 1-1102291-2
Amphenol Sine SystemsC14611F0060018
Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Alloy Body, 1 Lever, E6
Amphenol Sine SystemsC14610F0240003
Bulkhead Mount Housing with Double Lever for heavymate Series Heavy Duty Rectangular Connectors
Connector Accessories Housing Bulkhead Mounting With Spring Cover
TE Connectivity1-1102124-2
Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Finish Loose Piece

Descriptions

Descriptions of HARTING Elektronik 19200160290 provided by its distributors.

Surface Mount Housing 90° 16A Shell Size Powder Die Cast Aluminum Single Lock Han®
Housings surface mounting 16 A aluminium die-cast powder-coated IP65
PANEL MOUNT, 16A, SIDE ENTRY, SINGLE LEVER, IP65, ALUMINIUM, HAN A SERIES
Heavy Duty Power Connectors SURFACE MOUNTING HSG 2 SIDE ENTRIES
Harting 19200160290 HAN16A-ASG2-LB-M20 - 19200160290
Harting Han A Base Surface HC 1 Lever 2 x M
CONN BASE SIDE ENTRY SZ16A M20
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 16A / Cable Exit Angle ° = 90 / Thread Size = 2x M20 / Locking Method = 1 Lever / Connector Mounting Type = Surface Mount
Heavy Duty Housing, 16A, 1 Lever, Alum; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminium Body; Locking Type:1 Lever; Rectangular Shell Size:16A; For Use With:Harting Han A Series Heavy Duty Connectors; Rohs Compliant: Yes |Harting 19200160290

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 20 016 0290
  • 1920-016-0290