HARTING Elektronik 19200101540

Hoods 10 A aluminium die-cast powder-coated Style Low construction IP65
$ 14.597
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200101540.

IHS

Datasheet2 pages2 years ago

element14 APAC

HQonline

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.30%

CAD Models

Download HARTING Elektronik 19200101540 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2010-02-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HARTING Elektronik 19200101540 provided by its distributors.

Hoods 10 A aluminium die-cast powder-coated Style Low construction IP65
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 10A / Cable Exit Angle ° = 90 / Thread Size = M20 / Locking Method = 1 Lever
HOOD, 10A, SIDE ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 10A; For Use With: Han 10A Inserts & Bases; Product Range:
Hood; For Use With:Han 10A, Single Lever; Enclosure Material:Metal; Connector Shell Size:10A; Series:Han-Modular; Cable Entry:Side; Connector Type:Side Entry; External Depth:63mm; External Height:61.5mm; External Width:29.5mm ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 20 010 1540
  • 19 20 010 1540.
  • 1920-010-1540