HARTING Elektronik 19200101440

Hoods 10 A aluminium die-cast powder-coated Style Low construction IP65
$ 16.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200101440.

IHS

Datasheet2 pages2 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-3.66%

CAD Models

Download HARTING Elektronik 19200101440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2014-02-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HARTING Elektronik 19200101440 provided by its distributors.

Hoods 10 A aluminium die-cast powder-coated Style Low construction IP65
Heavy Duty Connector Hood, M20 Top Entry, 2 Pegs, Low Profile, Han A Series, 180 , 10A Rohs Compliant: Yes |Harting 19 20 010 1440
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 10A / Cable Exit Angle ° = 180 / Thread Size = M20 / Locking Method = 1 Lever
HOOD, 10A, TOP ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 10A; For Use With: Han 10A Inserts & Bases; Product Range: Ha

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19200101440
  • 19 20 010 1440
  • 1920-010-1440