HARTING Elektronik 19200100446

Hoods 10 A aluminium die-cast powder-coated Style High construction IP65
$ 22.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200100446.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-37.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 19200100446 provided by its distributors.

Hoods 10 A aluminium die-cast powder-coated Style High construction IP65
Heavy Duty Power Connectors HAN 10A M25 TOP ENT METAL HOOD
Harting Han A Hood Top Entry HC 2 Pegs M25 - 19200100446
Connector Accessory, Hood, Aluminum Alloy
M25 Rectangular Connector Hood,66.7 mm H
HAN A 1920000 SERIES TOP ENTRY CONNECTOR HOOD
Hood 180° Powder Aluminum Die Cast
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 10A / Cable Exit Angle ° = 180 / Thread Size = M25 / Locking Method = 1 Lever
Hood, Top Entry, 10A, M25, 1 Lever; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:10A; For Use With:Harting Han A Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19200100446

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 20 010 0446
  • 1920-010-0446