HARTING Elektronik 19200100295

Surface Mounted Housing, Thermo-plastic Cover, Single Locking Lever, Hana Series
$ 55.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200100295.

IHS

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-1.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 19200100295 provided by its distributors.

SURFACE MOUNTED HOUSING, THERMO-PLASTIC COVER, SINGLE LOCKING LEVER, HANA SERIES
Heavy Duty Connector Base, Dual Side Entry M20, Plastic Cover, Han A Series, Surface Mount, 10A Rohs Compliant: Yes |Harting 19 20 010 0295
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 10A / Cable Exit Angle ° = 90 / Thread Size = 2x M20 / Locking Method = 1 Lever / Connector Mounting Type = Surface Mount
RECT HOUSING, HAN 10A HOOD/INSERT; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 10A; For Use With: Han 10A Hoods & Inserts; Product Rang

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 20 010 0295
  • 1920-010-0295