HARTING Elektronik 19200100290

Housings surface mounting 10 A aluminium die-cast powder-coated IP65
$ 25.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200100290.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-3.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1102296-2
Connector Accessories Rectangular Housing Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity1-1102291-2
Heavy Duty Power Connectors Hb Housing Size 8 |Amp Te Connectivity 1-1102291-2
Amphenol Sine SystemsC14611F0060018
Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Alloy Body, 1 Lever, E6
Amphenol Sine SystemsC146 10F006 806 1
Connector Accessories Housing With Spring Cover Low Profile Single Side Entry
Amphenol Sine SystemsC14610F0240003
Bulkhead Mount Housing with Double Lever for heavymate Series Heavy Duty Rectangular Connectors
TE Connectivity1-1102124-2
Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Finish Loose Piece

Descriptions

Descriptions of HARTING Elektronik 19200100290 provided by its distributors.

Housings surface mounting 10 A aluminium die-cast powder-coated IP65
PANEL MOUNT, 10A, SIDE ENTRY, IP65, ALUMINIUM DIE-CAST, HAN A SERIES
Heavy Duty Power Connectors SURFACE MOUNTING HSG 2 SIDE ENTRY
Harting Han 10A-HSM-HC 1 Lever 2xM20 - 19200100290
Bulkhead housing, size 10A, die-cast aluminum, 2 x M20, angled, longitudinal bow locking, IP65, 19200100290
Hood 90° 10 Shell Size Powder Aluminum Die Cast
Harting Han A Base Surface HC 1 Lvr 2 Entry
CONN BASE SIDE ENTRY SZ10A M20
Housing Material = Die-Cast Aluminium Alloy / Series = Han A / Size = 10A / Cable Exit Angle ° = 90 / Thread Size = 2x M20 / Locking Method = 1 Lever / Connector Mounting Type = Surface Mount
Heavy Duty Housing, 10A, 1 Lever, Alum; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminium Body; Locking Type:1 Lever; Rectangular Shell Size:10A; For Use With:Harting Han A Series Heavy Duty Connectors; Rohs Compliant: Yes |Harting 19200100290

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 20 010 0290
  • 19-20-010-0290
  • 1920-010-0290