HARTING Elektronik 19200031640

Harting 19 20 003 1640 Han® 3 A Hood Cable Entry Zinc Die-cast 2 Pegs
$ 7.058
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200031640.

IHS

Datasheet2 pages2 years ago

element14 APAC

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+323%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19200031640 provided by its distributors.

Harting 19 20 003 1640 Han® 3 A Hood Cable Entry Zinc Die-cast 2 Pegs
Harting Han A Hood Angled Entry 2 Pegs M20 - 19200031640
Hood 90° 3A Shell Size Powder Zinc Die Cast Han®
Grommet housing, size 3A, zinc die casting, M20, angled, longitudinal bow locking, IP44/IP65/IP67, 19200031640
Heavy Duty Power Connectors HAN 3A M20 S
Connector Accessory, Hood, Zinc Alloy
Hoods 3 A zinc die-cast powder-coated
Rectangular Connector Hood,33.4 mm L
Plug housing, 3A, metal, Han A®
HOOD, SIDE ENTRY, SIZE 3A, METAL
HAN A HOOD ANG ENTRY 2 PEGS M2
HOOD, SIDE ENTRY, SIZE 3A, METAL; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Zinc Body; Locking Type:1 Lever; Rectangular Shell Size:3A; For Use With:Han 3A Inserts & Bases; Product Range:Han A Series; RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19200031640
  • 19 20 003 1640
  • 19-20-003-1640
  • 1920-003-1640