HARTING Elektronik 19200031440

Connector Power Heavy Duty Han 3A M20 Top Entry Metal Hood, Han A Series
$ 6.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200031440.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.83%

Supply Chain

Country of OriginGermany
Introduction Date2013-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19200031440 provided by its distributors.

CONNECTOR POWER HEAVY DUTY HAN 3A M20 TOP ENTRY METAL HOOD, HAN A SERIES
Gray 27 x 28 x 60 mm Top Entry M20 3A IP44 Hood Connector
Harting Han A Hood Top Entry 2 Pegs M20 - 19200031440
Connector Accessory, Hood, Zinc Alloy
Hoods 3 A zinc die-cast powder-coated
Rectangular Connector Hood,33.4 mm L
Single Lever Standard Insert Hood A3
Plug housing, 3A, metal, Han A®
HOOD, TOP ENTRY, SIZE 3A, METAL
HAN A HOOD TOPENTRY 2 PEGS M20
TOP ENTRY HOOD, SIZE 3A, METAL; Product Range: Han A Series; Cable Exit Angle: 180°; Connector Body Material: Zinc Body; For Use With: Han 3A Inserts & Bases; Locking Type: 1 Lever; Rectangular Shell Size: 3A; Accessory Type: T

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 20 003 1440
  • 19-20-003-1440
  • 1920-003-1440
  • 19200031440,
  • 19200031440.
  • 19200031440..