HARTING Elektronik 19200031150

Connector Power Heavy Duty Scrw Mount Housing Han 3A 1 Lever Lck
$ 11.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200031150.

IHS

Datasheet2 pages2 years ago

HQonline

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-10.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19200031150 provided by its distributors.

CONNECTOR POWER HEAVY DUTY SCRW MOUNT HOUSING HAN 3A 1 LEVER LCK
Housings screw mounting 3 A zinc die-cast powder-coated
Bulk Head Mounting Hood/Housing Base for Connectors
Rectangular Connector Housing,33.6 mm L
Harting Han 3A-SIS-SL-M20 - 19200031150
Han 3A-eg-QB-M20 ;RoHS Compliant: NA
Hood Connector Top Entry M20 3A IP44
Han 3A Housing Top Entry screw M20
HAN 3A 1X M20 SCRW MNT HOUSING
HEAVY DUTY HOUSING, 3A, 1 LEVER, ZINC; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Zinc Body; Locking Type: 1 Lever; Rectangular Shell Size: 3A; For Use With: Harting Han A Series Heavy Duty Connect

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 20 003 1150
  • 19-20-003-1150
  • 1920-003-1150