HARTING Elektronik 19155031701

Grommet housing, size F+B, polypropylene, M25, straight, screw locking, IP67, 19155031701
$ 25.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19155031701.

IHS

Datasheet2 pages3 years ago

Farnell

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.00%

Supply Chain

Country of OriginGermany
Introduction Date2015-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19155031701 provided by its distributors.

Grommet housing, size F+B, polypropylene, M25, straight, screw locking, IP67, 19155031701
CONNECTOR, POWER, HEAVY DUTY, HAN F+B HOOD CABLE TO CABLE
Harting Han F+B hood cable to cable - 19155031701
Hanreg FB Cable to cable housing Screw locking Top entry 1x M25 Material (hood/housing) Polypropylen Material (seal) EPDM/TPE
Housing, Panel Mount, M25, Pp; Product Range:Han F + B Series; Shell Type:-; For Use With:Harting Han F + B 4/4 Female Inserts; Connector Body Material:Pp (Polypropylene) Body; Connector Shell Size:- Rohs Compliant: Yes |Harting 19155031701

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1915-503-1701
  • 19155031701.